Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ABB CM-MPN.72S Three-Phase Monitoring Relay

Order Code:  

28-3725

  Copy to clipboard
Brand: ABB  Copy to clipboard MPN: CM-MPN.72S Copy to clipboard
 Report an error

Discontinued

The three-phase monitoring relays CM-MPN.x2 monitor the phase parameters phase sequence, phase failure, over- and under voltage as well as phase unbalance.

All devices are available with two different terminal versions. You can choose between the proven screw connection technology (double chamber cage connection terminals) and the completely tool free Easy Connect Technology (push in terminals).


  • Rated control measuring voltage: 3x 530-820V AC
  • Connection technology: Screw terminals
  • TRMS measuring principle
  • Automatic phase sequence correction configurable
  • Tripping delay Tv can be adjusted or switched off by means of a logarithmic scale (0s; 0,1-30s)
  • ON-delayed or OFF-delayed tripping delay selectable
  • Powered by the measuring circuit
  • Precise adjustment by front-face operating controls
  • 3 LEDs for the indication of operational states
Contact Configuration SPDT
Dimensions 22.5 x 85.6 x 103.7mm
Operating Voltage (AC) 530 to 820V
Operating Voltage (DC) N/A
Output Current 0.029A
Temperature Range -25 to +60°C
Type Three-phase monitoring relay

Reviews


Be the first to submit a review

Trustpilot