ABB EF19-2.7 Electronic Overload relay 0.80…2.70

Order Code:

28-3433

Brand: ABB MPN: EF19-2.7

Discontinued


An electronic overload relay that is an alternative to the thermal overload relay. This overload relay offers reliable and fast protection for motors in the event of overload or phase failure.


  • Type: EF19-2.7
  • Description: Electronic Overload relay
  • Setting range: 0.80…2.70
  • Suitable for: AF09 ... AF38
  • Manufacturer's part: 1SAX121001R1103
Type Electronic overload relay
Contact Configuration N/A
Dimensions 85 x 44 x 59mm
Operating Voltage (AC) N/A
Operating Voltage (DC) N/A
Output Current 0.8 to 2.7A
Temperature Range -25 to +70°C

Reviews


Be the first to submit a review

Trustpilot