ABB TF42-4.2 Thermal Overload Relay

ABB TF42-4.2 Thermal Overload Relay

ABB
Order Code:

28-3450

Brand: ABB MPN: TF42-4.2 EAN-13: 4013614398094

Discontinued


This thermal overload relay is an economic electromechanical protection device for the main circuit. It is used mainly to protect motors against overload and phase failures.


  • Setting range: 3.10 ... 4.20
  • Type: TF42-4.2
  • Manufacturer's Part: 1SAZ721201R1035
  • Weight: 0.13
Type Overload relay
Current Rating 3.1 to 4.2A
Number of Poles 3
Voltage Rating 690V

Reviews

Be the first to submit a review

Trustpilot