Site: Industry
Currency: GBP    
ABI Chipmaster Compact IC Tester

ABI Chipmaster Compact IC Tester

ABI
Standard range
Order Code:

85-2280

Brand: ABI MPN: 410001
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £508.09
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

The ABI ChipMaster Compact Professional is a low-cost, hand-held out-of-circuit IC tester. The ChipMaster is designed for testing digital ICs with up to 40 pins through a ZIF socket (see LinearMaster for analogue devices).

The ChipMaster includes a search facility for unknown ICs, loop modes for intermittent failure detection, diagnostic information for individual pins and self diagnosis for product integrity.

The unit is battery operated (4x AA/LR6) but an optional battery eliminator is available for extended use.

The ABI Compact Range is fitted with an RS-232 interface to allow connection with a computer and use with the optional software CompactLink.

CompactLink is a PC based software package that allows users to add new devices to the library and create functional tests to suit special applications.


  • Simple operation
  • Extensive built-in library
  • Comprehensive tests
  • Unknown device identification
  • Diagnostic information for individual pins
  • Conditional loop testing mode
Type IC tester
Height 55mm
Length 200mm
Power Source 4 x AA Battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C