Peak ZEN50 Atlas ZEN - Zener Diode Analyser (0-50V)

Standard range
Order Code:

85-2075

Brand: Peak MPN: ZEN50 EAN-13: 0700153222891
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 14 days

The Peak ZEN50 Atlas ZEN - Zener Diode Analyser tests zener diodes, avalanche diodes, VDRs, TVSs, LED strings and much more, up to a maximum voltage of 50V.


  • Measures breakdown voltage (0 to 50V) with a resolution as fine as 20mV
  • Measures slope resistance (up to 1kΩ at 15mA with a 1Ω resolution)
  • Supports most Zener diodes, avalanche diodes and reference diodes from 0 to 50V
  • Great for testing VDRs, TVSs and other types of voltage protection devices
  • Selectable test currents: 2, 5, 10 and 15mA
  • Tiny duty cycle of test current to minimise heating of your component even when testing at 50V and 15mA
  • Test voltages are below levels described in the Low Voltage Directive 2006/95/EC
  • Continuous measurement display (updated 3 times per second)
  • Measurement 'hold' function to hold displayed values even if component is removed
  • Fitted gold plated crocodile (alligator) clips
  • Very comprehensive printed user guide
  • Long battery life and regulated test conditions even when the battery voltage is as low as 1.0V
  • Powered by a single alkaline AAA battery (included)
  • Dimensions (excl. leads) 103 x 70 x 20mm
  • 24 month manufacturer's warranty
  • Peak type ZEN50 Atlas ZEN
Type Zener diode analyzer
Height 70mm
Length 103mm
Power Source 1x AAA alkaline battery

To use this facility please Sign In.

Sign In

Reviews


Money Well Spent

Reviewed by: Mr David Valentine - Friday, August 5, 2016
As a simple bench checker, this is very useful. Both for manufacture and test/repair. It is often difficult to know the conduction characteristics of zeners for various reasons. Distributors selling product with the same part numbering from different sources and manufacturers tolerance are the most obvious. Then surface mount numbering is often uncertain. Within a few seconds the important characteristics a clearly displayed.


Trustpilot