VOLTCRAFT MS-4S Mini BladeType Fuse Adaptor

VOLTCRAFT MS-4S Mini BladeType Fuse Adaptor

VOLTCRAFT
Standard range
Order Code:

51-5189

Brand: VOLTCRAFT MPN: MS-4S EAN-13: 4016138520620
Qty Unit Price (Ex VAT)
1+ £3.61
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 9 days

A Voltcraft MS-4s measurement adaptor for the simple tapping of a mini blade-type car fuses with a maximum current of 20A. The measurement adaptor can be connected to any commonly available multimeter with a 4mm connector, using a 4mm banana plug.


  • Ideal for current measurement in cars
  • Max. measuring voltage 48V
  • Max. current 20A
  • Cable length approx. 75cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C