Christmas Opening Hours and Delivery Dates here

VOLTCRAFT MS-4 BladeType Fuse Adaptor

Order Code:

51-5188

Brand: VOLTCRAFT MPN: MS-4 EAN-13: 4016138522976
Qty Unit Price (Ex VAT)
1+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 14 days

A Voltcraft MS-4 measurement adaptor for a simple pickup of a blade-type car fuse current. The measurement adaptor can be connected to any commonly available multimeter with a 4mm banana plug.


  • Ideal for current measurement in cars
  • Max. measuring voltage 48V
  • Max. current 20A
  • Cable length approx. 75cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot