Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £15.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
ABUS 100DG Series double joint hasp and hardened steel staple with concealed hinge pin. Corrosion protected. Double joint design for doors not closing flush.
Only Carded versions include screws & fixings.
Hasp length: 160mm
Hasp width: 35mm
Staple bore dia: 11mm
Type | Padlock |
---|
To use this facility please Sign In.
Sign In