Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The ABUS 55 Series Brass Padlocks have inner components made from non-corrosive materials. Pin tumbler cylinder with anti-pick mushroom pins which resists picking, a hardened steel shackle which resists hacksaw attacks and double bolted 30mm and above for increased shackle strength.
Long shackle (HB) version available.
This ABUS 55/25 Brass Padlock has the following specification:
ABUS Security Level: 2.
Keyed Alike Key Reference: 5251.
Shackle Width: 12mm.
Shackle Height: 11mm.
Shackle Diameter: 4mm.
Overall Width: 24mm.
Overall Height: 38mm.
Overall Depth: 10mm.
Type | Padlock |
---|
To use this facility please Sign In.
Sign In