Easter opening times here
55/25mm Brass Padlock

55/25mm Brass Padlock

ABUS Brand: ABUS

The ABUS 55 Series Brass Padlocks have inner components made from non-corrosive materials. Pin tumbler cylinder with anti-pick mushroom pins which resists picking, a hardened steel shackle which resists hacksaw attacks and double bolted 30mm and above for increased shackle strength.

Long shackle (HB) version available.

This ABUS 55/25 Brass Padlock has the following specification:

ABUS Security Level: 2.

Shackle Width: 12mm.
Shackle Height: 11mm.
Shackle Diameter: 4mm.

Overall Width: 24mm.
Overall Height: 38mm.
Overall Depth: 10mm.



Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C