Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The ABUS 787 BIG Wall-Mounted KeyGarage™ has an extra large capactiy, and clip-in hooks that can be removed to provide more space, if required. It has a flat inner mechanism that also helps to maximise the inner space.
The Key Garage uses a wall fixing system, has a 4-digit individually resettable code, and a solid metal housing and cover which is made from a zinc die-cast. Suitable for use inside and outside, in protected areas for temporary storage of valuables or keys.
Specification
Internal Dimensions: 59 x 95 x 55mm
External Dimensions: 83 x 120 x 62mm
Type | Lock Box |
---|
To use this facility please Sign In.
Sign In