Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £20.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The ABUS 70IB Series Marine grade padlocks have a solid brass body sealed in a protective vinyl cover with drainage channels to protect the cylinder against water and dirt. The shock absorbing vinyl casing prevents damage to polished surfaces. They have a precision pin tumbler cylinder with a stainless steel shackle and rust-free internal components, for medium security requirements in severe weather and environmental conditions, ideal for securing to vehicles and boats.
The inside parts are made of 100% rust-proof materials and have drainage grooves to carry off penetrating water. They also feature a double bolted shackle and a self locking cylinder.
Codes ending LSC indicate a long shackle.
Keyed alike available.
This ABUS 70IB/45 Aqua Safe Brass Padlock is supplied carded and has the following specification:
ABUS Security Level: 5.
Keyed Alike Key Reference: 6401.
Shackle Width: 20mm.
Shackle Height: 24mm.
Shackle Diameter: 8mm.
Overall Width: 49mm.
Overall Height: 68mm.
Overall Depth: 28mm.
Type | Padlock |
---|
To use this facility please Sign In.
Sign In