ABUS 35208 88/40mm Brass PLUS Cylinder Padlock

Standard range
Order Code:

95-0508

Brand: ABUS MPN: 35208 EAN-13: 4003318352089
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

The ABUS 88 Series PLUS Brass Padlocks have a chrome plated brass body and a double bolted, hardened alloy steel shackle. Fitted with the ABUS PLUS disk cylinder, this offers the highest protection against drill, pull and manipulation attacks. Ball bearing locking helps prevent lever and torsion attacks.

250,000 key differs, each lock supplied with 2 x PLUS keys and card. Can be made to sample key or master-keyed on request.

88RK/50: rekeyable mechanism, allows locks to be changed to new key.

This ABUS 88/40 Brass PLUS Cylinder Padlock has the following specification:

ABUS Security Level: 8.

Shackle Width: 22mm.
Shackle Height: 22mm.
Shackle Diameter: 7mm.

Overall Width: 40mm.
Overall Height: 72mm.
Overall Depth: 19mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot