Christmas Opening Hours and Delivery Dates here

ABUS 46800 158/40 40mm Combination Padlock (3-Digit) Die-Cast Body Carded

Order Code:

95-0101

Brand: ABUS MPN: 46800 EAN-13: 4003318468001
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The ABUS 158 Series Combination Padlock with a solid die-cast zinc body and a hardened steel shackle. 3-digit (40mm), 4-digit (50mm), or 5-digit (65mm) resettable combination where you can set your own PIN.

Ideal for medium security requirements where convenience of use is a high priority (e.g. schools, companies).

Three digit resettable coded mechanism.

Body Dimensions: 42 x 73 x 20.5mm

Shackle Dimensions: 23.5 x 25 x 6.5mm


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot