Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The ABUS T65AL Series Coloured Padlocks have a precision extruded, cut and drilled pure aluminium body which is light and strong, through hardened shackle, zinc plated brass lock mechanism which prevents chemical corrosion and a rust-free, 5-pin tumbler mechanism. The padlock's coloured coating is a special formula which allows you to write your name or other information using coloured pens or permanent markers.
Specifiation
ABUS Security Level: 5.
Shackle Width: 22mm.
Shackle Height: 22.5mm.
Shackle Diameter: 6.5mm.
Overall Width: 40mm.
Overall Height: 62mm.
Overall Depth: 15mm.
1 x ABUS T65AL/40mm My Lock Aluminium Padlock Yellow
Type | Padlock |
---|
To use this facility please Sign In.
Sign In