Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £15.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The ABUS 70AL Series Padlocks have a precision extruded, cut and drilled pure aluminium body, which is lightweight and strong. They have a sealed lock body with protective shock absorbing vinyl case and cover seal designed to protect the cylinder against water and dirt. Rustfree precision 5 pin tumbler cylinder with a through hardened plastic coated 8mm steel shackle. Zinc plated brass lock mechanism, to protect against chemical corrosion.
Designed and constructed for rugged weatherproof outdoor use.
Specification:
ABUS Security Level: 5.
Shackle Width: 20.5mm.
Shackle Height: 24.5mm.
Shackle Diameter: 8mm.
Overall Width: 53mm.
Overall Height: 73mm.
Overall Depth: 28mm.
This ABUS 70AL/45 Aluminium Padlock has the following specification:
Colour: Yellow.
Type | Padlock |
---|
To use this facility please Sign In.
Sign In