ABUS 50676 70IB/50mm Aqua Safe Brass Padlock 80mm Long Shackle Keyed Alike 6401

Standard range
Order Code:

95-0416

Brand: ABUS MPN: 50676 EAN-13: 4003318506765
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 4 days

The ABUS 70IB Series Marine grade padlocks have a solid brass body sealed in a protective vinyl cover with drainage channels to protect the cylinder against water and dirt. The shock absorbing vinyl casing prevents damage to polished surfaces. They have a precision pin tumbler cylinder with a stainless steel shackle and rust-free internal components, for medium security requirements in severe weather and environmental conditions, ideal for securing to vehicles and boats.

The inside parts are made of 100% rust-proof materials and have drainage grooves to carry off penetrating water. They also feature a double bolted shackle and a self locking cylinder.

Codes ending LSC indicate a long shackle.

Keyed alike available.

This ABUS 70IB/50HB80 Aqua Safe Brass Padlock has the following specification:

ABUS Security Level: 6.
Keyed Alike Key Reference: 6401.

Shackle Width: 23mm.
Shackle Height: 80mm.
Shackle Diameter: 9mm.

Overall Width: 55mm.
Overall Height: 135mm.
Overall Depth: 31mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot