ABUS 53093 147 TSA 30mm Combination Luggage Padlock

Standard range
Order Code:

95-0092

Brand: ABUS MPN: 53093 EAN-13: 4003318530937
Qty Was Unit Price (Ex VAT)
1+ £16.38   £12.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 28/12/2024

The T.S.A. (Transport Security Administration) is an agency of the U.S. Department of Homeland Security which is responsible for the safety and security of the public travelling to the United States. The ABUS TSA Luggage locks allow the agency to open and search air passengers' luggage and then relock using a TSA master key.

Specifications:

Width: 33mm.
Height: 37mm.
Depth: 14mm.

Shackle Width: 20.5mm.
Shackle Height: 13mm.
Shackle Diameter: 3mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot