Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The ABUS 83WP Series Weatherproof Padlocks have a shackle and body made of hardened steel with NANO PROCTECT™ coating for increased corrosion resistance. Fitted with a durable weather cover that has drainage channels to protect the cylinder against water and dirt.
Fitted with a 6-pin tumbler cylinder that features anti-pick mushroom pins, rust-free components and a patented pinning window. The padlock is fitted with a patented 'Z-Bar', can be adjusted to operate key retaining or non-key retaining, automatic locking or key to lock.
Can be made to sample key or master-keyed on request.
This ABUS 83WP/53 Extreme Weatherproof Padlock is supplied carded and has the following specification:
ABUS Security Level: 8.
Shackle Width: 25mm.
Shackle Height: 28mm.
Shackle Diameter: 8mm.
Overall Width: 52mm.
Overall Height: 97mm.
Overall Depth: 29mm.
Type | Padlock |
---|
To use this facility please Sign In.
Sign In