Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The ABUS 83 Series Submariner Padlocks have a special chrome plated brass body. Fitted with a rust-free stainless steel shackle and high impact sealed lock body with a keyway protective cover designed to keep out dirt, and offering maximum security and durability even in the harshest environment.
It has a high precision 6 pin tumbler cylinder with anti-pick mushroom pins, rust-free components and a patented pinning window. Can be adjusted to operate key retaining or non key retaining, automatic locking or key to lock. Can be made to sample key or master-keyed on request.
This ABUS 83WPIB/53 Submariner Brass Padlock is supplied carded and has the following specification:
ABUS Security Level: 9.
Shackle Width: 24mm.
Shackle Height: 29mm.
Shackle Diameter: 8mm.
Overall Width: 51mm.
Overall Height: 103mm.
Overall Depth: 29mm.
Type | Padlock |
---|
To use this facility please Sign In.
Sign In