ABUS 53935 83WP/63mm Extreme Weatherproof Padlock Carded

Standard range
Order Code:

95-0471

Brand: ABUS MPN: 53935 EAN-13: 4003318539350
Qty Unit Price (Ex VAT)
1+ £53.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 2 days

The ABUS 83WP Series Weatherproof Padlocks have a shackle and body made of hardened steel with NANO PROCTECT™ coating for increased corrosion resistance. Fitted with a durable weather cover that has drainage channels to protect the cylinder against water and dirt.

Fitted with a 6-pin tumbler cylinder that features anti-pick mushroom pins, rust-free components and a patented pinning window. The padlock is fitted with a patented 'Z-Bar', can be adjusted to operate key retaining or non-key retaining, automatic locking or key to lock.

Can be made to sample key or master-keyed on request.

This ABUS 83WP/63 Extreme Weatherproof Padlock is supplied carded and has the following specification:

ABUS Security Level: 9.

Shackle Width: 25mm.
Shackle Height: 35mm.
Shackle Diameter: 11mm.

Overall Width: 60mm.
Overall Height: 106mm.
Overall Depth: 30mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot