Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £15.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The ABUS 64TI Series TITALIUM™ Padlocks are ideal for medium to high risk of theft, recommended for a wide range of security requirements. All models in this series have a paracentric keyway and chrome plated cylinder cores. Hardened steel shackle, 30mm and above, with NANO PROTECT™ shackle coating which assures security and high corrosion resistance.
TITALIUM™ is based on a special aluminium alloy, a mixture of materials is created that is extremely durable and lightweight; similar to the process used in aircraft construction. Compared to classic brass padlocks, the locks in the TITALIUM™ series are around 30% lighter but feature the same level of security making them excellent value for money.
Sizes: 20 to 25mm, ideal for securing bags, suitcases, jewel cases, tool boxes, etc.
Sizes 30mm and up, ideal for securing valuables/goods of medium value or at a an average risk of theft.
This ABUS 64TI/50 TITALIUM™ Padlock and has the following specification:
ABUS Security Level: 5.
Keyed Alike Key Reference: KA6512.
Shackle Width: 28mm.
Shackle Height: 29mm.
Shackle Diameter: 8mm.
Overall Width: 50mm.
Overall Height: 77mm.
Overall Depth: 17mm.
Type | Padlock |
---|
To use this facility please Sign In.
Sign In