ABUS 56208 64TI/50mm TITALIUM™ Padlock 80mm Long Shackle

Standard range
Order Code:

95-0259

Brand: ABUS MPN: 56208 EAN-13: 4003318562082
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

The ABUS 64TI Series TITALIUM™ Padlocks are ideal for medium to high risk of theft, recommended for a wide range of security requirements. All models in this series have a paracentric keyway and chrome plated cylinder cores. Hardened steel shackle, 30mm and above, with NANO PROTECT™ shackle coating which assures security and high corrosion resistance.

TITALIUM™ is based on a special aluminium alloy, a mixture of materials is created that is extremely durable and lightweight; similar to the process used in aircraft construction. Compared to classic brass padlocks, the locks in the TITALIUM™ series are around 30% lighter but feature the same level of security making them excellent value for money.

Sizes: 20 to 25mm, ideal for securing bags, suitcases, jewel cases, tool boxes, etc.

Sizes 30mm and up, ideal for securing valuables/goods of medium value or at a an average risk of theft.

This ABUS 64TI/50HB80 TITALIUM™ Padlock has the following specification:

ABUS Security Level: 5.

Shackle Width: 28mm.
Shackle Height: 80mm.
Shackle Diameter: 8mm.

Overall Width: 50mm.
Overall Height: 128mm.
Overall Depth: 17mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot