ABUS 56442 54TI/35mm TITALIUM™ Padlock Carded

Standard range
Order Code:

95-0199

Brand: ABUS MPN: 56442 EAN-13: 4003318564420
Qty Unit Price (Ex VAT)
1+ £8.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

The ABUS 54TI Series TITALIUM™ Padlocks are the entry level padlock of the TITALIUM™ range. They have a solid lock body made from TITALIUM™ aluminium alloy, a mixture of materials is created that is extremely durable and lightweight; similar to the process used in aircraft construction. Fitted with a hardened steel double locking shackle, which resists saw attack, they offer optimum security against lower theft risks. 40mm and above are fitted with a 5 pin tumbler cylinder.

They offer optimum security against lower theft risks. Ideal for bags, suitcases, lockers, toolboxes etc.

This ABUS 54TI/35 TITALIUM™ Padlock is supplied carded has the following specification:

ABUS Security Level: 3.

Shackle Width: 18mm.
Shackle Height: 16mm.
Shackle Diameter: 5mm.

Overall Width: 33mm.
Overall Height: 48mm.
Overall Depth: 13mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot