ABUS 63825 787 SMART-BT KeyGarage™ with Shackle

Standard range
Order Code:

97-6786

Brand: ABUS MPN: 63825 EAN-13: 4003318638251
Qty Unit Price (Ex VAT)
1+ £168.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/02/2025

ABUS 797 SMART-BT KeyGarage™ with Shackle. It holds up to 20 keys, three car keys or up to 30 plastic cards on a temporary and flexible basis for various groups of people. Inside there are two hooks for keys.
As an admin, you can generate a six-digit key code for others in the app, which will give them access to whatever is stored in the smart KeyGarage without the use of a smartphone; e.g. for guests in a holiday rental, workers, cleaning service, mobile care services and more. Another option is to send an electronic access ticket via the app.
Equipped with the current, most secure AES-128-Bit encryption. The batteries can be changed any time without having to open the KeyGarage™ 787 Smart-BT. We recommend using the KeyGarage™ 797 Smart-BT in a protected outdoor area.

Specifications:

Body Dimensions (Height x Width x Depth):
External: 120 x 82.5 x 63mm.
External with Shackle: 179 x 82.5 x 63mm.
Internal: 98 x 72 x 33mm.
Shackle (Height x Width): 49 x 40mm.
Shackle Diameter: 10mm.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot