Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £52.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The ABUS 787 LED Wall-Mounted KeyGarage™ has a 4-digit individually resettable code, up to 10,000 combinations. The dials are illuminated for better legibility in dark conditions. Allows access to multiple users by setting and passing on the code. Suitable for wall mounting indoors and in protected outdoor areas.
It has a solid metal housing with a locking cover made from zinc die-cast. The protective cover uses a sliding mechanism to protect the dials from weathering.
Ideal for use by care workers, cleaners, workmen or children.
Specification:
Internal Dimensions: 60 x 54 x 29mm
External Dimensions: 82 x 119 x 42mm
Type | Lock Box |
---|
To use this facility please Sign In.
Sign In