ABUS Combination Locks - 20/30/40mm

ABUS Brand: ABUS
<p>The ABUS ABVS Combination Locks 145/20/30/40mm are combination locks made of aluminium with resettable code. Ideal security for convenient operation without keys involving valuables/goods of medium value or at a low risk of theft - for example, baggage security, schools, sport and gyms. These solid aluminium locks have been manufactured with anodised coating and remain corrosion-proof.</p>
  • Solid aluminium lock body with anodised coating – corrosion resistant
  • Individually resettable with 3 or 4-digit code
  • Handy operation without key - low weight
  • Secures valuables/goods of lesser value at risk of theft
  • Number-combination lock · User manual.
    Description Image Product Buy Qty Pricing (Ex VAT) Shackle Width Type Body Material Mechanism
    ABUS 46614 Combination Lock 145/30 Blue
    ABUS 46614 Combination Lock 145/30 Blue
    Standard range
    Order code: 51-8580
    MPN: ABVS46614

    54 in Stock, despatched in 4 days
    1+ £16.75
    15.5mm 31.5mm Combination Aluminium Combination
    ABUS 46615 Combination Lock 145/30 Red
    ABUS 46615 Combination Lock 145/30 Red
    Standard range
    Order code: 51-8582
    MPN: 46615

    71 in Stock, despatched in 4 days
    1+ £16.17
    15.5mm 31.5mm Combination Aluminium Combination
    ABUS 46622 Combination Lock 145/30 Titanium
    ABUS 46622 Combination Lock 145/30 Titanium
    Standard range
    Order code: 51-8583
    MPN: 46622

    92 in Stock, despatched in 4 days
    1+ £13.97
    15.5mm 31.5mm Combination Aluminium Combination
    ABUS 48807 Combination Lock 145/40 Blue
    ABUS 48807 Combination Lock 145/40 Blue
    Standard range
    Order code: 51-8584
    MPN: ABVS48807

    63 in Stock, despatched in 4 days
    1+ £21.31
    41.5mm 41.5mm Combination Aluminium Combination
    ABUS 48813 Combination Lock 145/40 Red
    ABUS 48813 Combination Lock 145/40 Red
    Standard range
    Order code: 51-8586
    MPN: ABVS48813

    50 in Stock, despatched in 4 days
    1+ £23.00
    41.5mm 41.5mm Combination Aluminium Combination
    ABUS 48806 Combination Lock 145/40 Titanium
    ABUS 48806 Combination Lock 145/40 Titanium
    Standard range
    Order code: 51-8587
    MPN: ABVS48806

    179 in Stock, despatched in 4 days
    1+ £21.14
    41.5mm 41.5mm Combination Aluminium Combination
    Order codeMftrs Part No.Type
    51-85794661320mmTitanium
    51-85804661430mmBlue
    51-85814661730mmGreen
    51-85824661530mmRed
    51-85834662230mmTitanium
    51-85904661930mmLilac
    51-85844880740mmBlue
    51-85864881340mmRed
    51-85874880640mmTitanium


    Trustpilot