ABUS 46614 Combination Lock 145/30 Blue

Order Code:

51-8580

Brand: ABUS MPN: 46614 EAN-13: 4003318466144
  • Country of Origin: China

Discontinued


The ABUS ABVS46614 Combination Lock Blue 145/30 is a combination lock made of aluminium with resettable code. Ideal security for convenient operation without keys involving valuables/goods of medium value or at a low risk of theft - for example, baggage security, schools, sport and gyms. The solid aluminium lock body has been manufactured with anodised coating and remains corrosion-proof.


  • Solid aluminium lock body with anodized coating – corrosion resistant
  • Individually resettable 3-digit code
  • Handy operation without key - low weight
  • Secures valuables/goods of lesser value or at low risk of theft
  • 31.5 x 65 x 15.5mm (W x H x D)

  • Number-combination lock · User manual.
    Type Combination
    Body Material Aluminium
    Mechanism Combination
    Shackle 15.5mm
    Width 31.5mm

    Reviews


    Be the first to submit a review

    Trustpilot