Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ABUS TV6700 Mini IR Illuminator

Order Code:  

51-7745

 
Brand: ABUS MPN: TV6700 EAN-13: 4043158007800
  • Country of Origin:

Discontinued


The ARUM IR Spotlight Watertight ensures your cameras records clear images even in the dark. With the Mini IR illuminator, you provide your camera with the necessary light even in total darkness courtesy of 24 LEDs providing infrared light with a wave length of 850nm for night shots.

The IR illuminator is suitable for both black and white and day/night cameras and is attached directly to a camera. If light intensity falls below approx. 10 lux, the illuminator's light sensor reacts and the IR LEDs switch on automatically. Depending on the camera's light sensitivity, the illuminator's range reaches up to 10m with a 70° beam angle.

This quality illuminator is dustproof and water protected if immersed temporarily in water (IP67), and can therefore be recommended for outdoor use without hesitation - at temperatures between -10°C and + 50°C; the maximum power consumption is 2.5W.


  • IR illuminator with 24 LED's
  • Light sensor, reacts above 10 lux residual light
  • Range up to 10m
  • TV6700
  • Ø53 x 37mm (W x H)
  • 35° horizontal/vertical IR angle
  • < 2 arming
  • 1/4" tripod socket
  • 2.52W power consumption
  • 50°C max. operating temperature
  • -10°C min. operating temperature
  • 850nm optical wavelength
  • 67IP protection class
  • 12V DC voltage supply
  • 210 mA power consumption
  • Semi-discrete LED type
  • Current Consumption 500mA
    Dimensions (Ø x D) 53 x 37mm
    Dominant Wavelength 850nm
    Operating Temperature Range -10 to +50°C
    Operating Voltage 12V DC
    Radiation angle 70°
    Range 18m
    Type Mini illuminator

    Reviews


    Be the first to submit a review

    Trustpilot