ABUS TVIP21501 IR Pan/Tilt 1.3 MPx Network Camera

Order Code:

51-7713

Brand: ABUS MPN: TVIP21501 EAN-13: 4043158021684
  • Country of Origin:

Discontinued


The ABUS TVIP21501 IR Pan/Tilt 1.3 MPx Network Camera is a day/night megapixel IP camera with pan/tilt function that assures you do not miss any detail even in larger surveillance areas. The range for recognition/identification doubles to 12m/6m compared to VGA resolution!

In darkness, B/W mode is activated and uses 12 integrated IR LEDs to provide a visual range of 10m. You feed the images of brilliant 1.3 million pixels (1280 x 1024) into your network and view them in your browser or the supplied VMS software - this way, you can even control your camera when you are on the road. Thanks to the most current Progressive Scan 1/4"" CMOS technology, colour images are transmitted in real time (25 images/s) in full-screen method (no flickering). Recordings are compressed into your choice of the highly efficient H.264 format, MPEG-4, or MJPEG. E

xclusively for megapixel cameras: Quadstream for delivering 4 parallel live streams via the internet or to mobile devices (RTSP) using optimal quality and image rate for different bandwidths (formats: H.264, MPEG-4, MJPEG and 3GPP). You can remotely control the swivel/ tilt function (354°/125°) or program it for unsupervised operation (max. 32 preset positions, 4 tours). In addition to the integrated 4mm wide-angle lens, 10x digital zoom is available.

The functions ELC, BLC, AGC, and AWB ensure max. image optimization for every light situation - using the integrated motion sensor, the camera reacts to motion in the image and emails an alarm notification or activates a relay output. Thanks to the network storage function, the camera accesses a networked recording device (PC, hard drive) to store its data there. The integrated microphone is also used for sound recognition - the camera reacts to noises above a prespecified level.


  • 1/4" progressive scan CMOS sensor
  • Max. resolution 1280 x 1024 pixels
  • 12 integrated IR LEDs for day/night function
  • Simultaneous transmission of MPEG-4, MJPEG, H.264, and 3GPP video data (Quad stream)
  • 32 preset positions/4 tours
  • Built-in sensors for motion and sound
  • Two-way audio
  • 1 alarm input/1 switching output
  • Storage of the video data on NAS/network drives
  • Additional IR light
  • 6.35mm (1/4") progressive scan CMOS sensor
  • Colour: 0.5 lx, with IR: 0 lx
  • 1280 x 1024 max. resolution
  • 12 V/DC operating voltage
  • Objective: F 2.0, 4.0mm
  • 48.1° horizontal viewing angle
  • 10x digital zoom
  • Mechanic IR-pan-filter
  • 0.5 lux lowest light (colour)
  • 0 lux lowest light (IR) with IR LED's
  • 354°/125° swivel/tilt range
  • 60° per second/80° per second max. speed
  • MJPEG, MPEG-4 image compression :
  • Image rate: MJPEG: 15 photo/s with 1280 x 1024, MJPEG: 25 photos/s with 640 x 480, MPEG-4: 15 photo/s with 1280 x 1024, MPEG-4: 25 photo/s with 640 x 480, H.264: 15 photo/s with 1280 x 1024, H.264: 25 photo/s with 640 x 480
  • 4 parallel streams (MJPEG, MPEG-4, H.264, 3GPP)
  • 1 ~ 1/7780 seconds electronic shutter
  • White balance
  • 0-9dB gain control
  • Backlight compensation
  • Movement detection 3 zones
  • Date, camera make, private zones
  • 8 per round preset positions
  • 4 rounds
  • 1 alarm input (NO/NC)
  • 1 relay output
  • Audio output (speaker out), audio input, 2-way-audio, audio detection
  • E-mail/FTP/HTTP notifications/relay output/network drive
  • Internet Explorer 6 or above, Safari 3 or above
  • Eytron VMS, MSN Messenger
  • 12 IR LEDs
  • 10m IR range
  • RJ-45 Ethernet 10/100 Base-T network connection
  • Network protocol: Bonjour, TCP/IP, DHCP, PPPoE, ARP, ICMP, FTP, SMTP, DNS, NTP, UPnP, RTSP, RTP, HTTP, TCP, UDP, 3GPP/ISMA RTSP
  • HTTPS SSLv3 encryption
  • IP address filter, user name, password, 3 check levels
  • 8W power consumption
  • 0°C to 50°C operational temperature
  • 1280 x 1024, 1280 x 720, 640 x 480, 320 x 480, 160 x 160 resolution
  • LAN transfer type
  • 48.1° viewing angle

Network camera · 12V power supply · 1 m network cable · The wall holder includes fastening clamps · Installation CD · Quick instructions.;1x Network camera · 1x Power supply unit · 1x 1-meter network cable · 1x VMS Express software · 1x Installation CD · 1x User guide (on CD) · 1x Quickstart manual · 1x Wall/ceiling mount incl. installation material
Access code IP address filter, user name, password, 3 check levels
Additional IR light Yes
Alarm input (NO/NC) 1
Alert E-mail / FTP / HTTP notifications / relay output / network drive
Audio Audio output (speaker out), audio input, 2-way-audio, audio detection
Backlight compensation yes
Day/night switching Mechanic IR-pan-filter
Digital Zoom 10x
Electronic shutter 1 ~ 1/7780 seconds
Encryption HTTPS SSLv3
Gain control 0 - 9 dB
Horizontal viewing angle 48.1°
Image compression MJPEG, MPEG-4
Image sensor 6.35 mm (1/4"") progressive scan CMOS sensor
IR LEDs 12
IR Range 10 meters
Light sensitivity Colour: 0.5 lx, with IR: 0 lx
Lowest light (colour) 0.5 lux
Lowest light (IR) 0 lux with IR LED's
Max. resolution 1280 x 1024
Max. speed 60° per second / 80° per second
Movement detection 3 zones ovement detection 3 zones
Net work connection RJ-45 Ethernet 10/100 Base-T
Number of parallel streams 4 (MJPEG, MPEG-4, H.264, 3GPP)
Number of preset positions 8 per round
Number of rounds 4
Operating Voltage 12 V/DC
Operational temperature 0°C to 50°C.
Photo overlay Date, camera make, private zones
Power Consumption 8.0W
Product Specifications Objective: F 2.0, 4.0mm
Relay output 1
Resolution 1280 x 1024, 1280 x 720, 640 x 480, 320 x 480, 160 x 160
Supporting browser Internet Explorer 6 or above, Safari 3 or above
Supporting software Eytron VMS, MSN Messenger
Swivel/tilt range 354 / 125°
Transfer Type LAN
Viewing Angle 48.1°
White balance yes

Reviews


Be the first to submit a review

Trustpilot