ABUS VT4100W Terminal Distributor Flush Mount 32-Pins White

Standard range
Order Code:

51-7750

Brand: ABUS MPN: VT4100W EAN-13: 4043158002843
  • Quickly find another product in this range by Dimensions:

    (W x H x D) 115 x 20 x 40 mm (W x H x D) 115 x 20 x 75 mm
Qty Unit Price (Ex VAT)
1+ £10.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
110 in Stock, despatched in 4 days

The ABUS 32-Pin VdS Splitter AP White is a terminal distributor flush mount, providing wiring that is clear and easy to understand. If you install several control panels and sensors, you should fit distributors at the intersections of your building.

The surface-mounted soldered distributor is tamper-protected by a cover contact. The distributor is made of shock-resistant plastic, while the solder contacts are tin-plated and thus rust-resistant. The surface-mounted soldered distributor is VdS certified.


  • Simple surface installation
  • Corrosion-proof, tin-plated solder contacts
  • Shock-resistant plastic
  • Cover contact
  • VdS class C
  • VT4100W
  • 175 x 75 x 19mm (W x H x D)
  • 32 double solder contacts
  • ABS housing material
  • Surface mounting
  • Tamper monitoring
  • Environmental class III
  • VdS C Certifications
  • Dimensions (W x H x D) 115 x 20 x 75 mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot