AC/DC Desktop Adapter 60W C14 Range

<p>These <strong>R-TECH</strong> <strong>60W </strong>desktop power adapters have a standard C14 input connector making them suitable for all socket types.</p><p>These products are ideal for use with Audio Visual equipment, IT equipment and CCTV systems that require a 60W power supply.</p><p>Safety tested to the latest standards this product has DOE level VI efficiency performance and features over current and short circuit protection to EN62368.</p>
  • 60W rated output power
  • C14 Input
  • DOE level VI efficiency performance
  • Over-current protection
  • Short circuit protection
  • EN62368 approved

Designed for indoor use only, and not suitable for use in damp or wet conditions.

Description Image Product MPN Pricing (Ex VAT) Buy Qty Output Connector Output Current Output Voltage (DC) Type AC Input Plug Nationality Dimensions Polarity Power Rating Supply Voltage Range
R-TECH 857083 AC/DC Adapter 12vdc 5amp C14 2.1mm Desktop
R-TECH 857083 AC/DC Adapter 12vdc 5amp C14 2.1mm Desktop
Standard range
857083
1+ £12.63
5+ £11.72
10+ £11.39
25+ £11.23

60 in stock, despatched same dayAdditional quantity lead time 7 days
2.1 x 5.5 x 12mm female barrel 5A 12V Desktop Power Adapter C14 Input (L x W x H) 117.5 x 47.5 x 34mm Centre positive 60W 100 to 240V
R-TECH 857084 AC/DC Adapter 12vdc 5amp C14 2.5mm Desktop
R-TECH 857084 AC/DC Adapter 12vdc 5amp C14 2.5mm Desktop
Standard range
857084
1+ £12.96
5+ £12.03
10+ £11.69
25+ £11.52

92 in stock, despatched same dayAdditional quantity lead time 7 days
2.5 x 5.5 x 12mm female barrel 5A 12V Desktop Power Adapter C14 Input (L x W x H) 117.5 x 47.5 x 34mm Centre positive 60W 100 to 240V
R-TECH 857085 AC/DC Adapter 15vdc 4amp C14 Desktop
R-TECH 857085 AC/DC Adapter 15vdc 4amp C14 Desktop
Standard range
857085
1+ £12.63
5+ £11.72
10+ £11.39
25+ £11.23

80 in stock, despatched same dayAdditional quantity lead time 7 days
2.1 x 5.5 x 12mm female barrel 4A 15V Desktop Power Adapter C14 Input (L x W x H) 117.5 x 47.5 x 34mm Centre positive 60W 100 to 240V
R-TECH 857086 AC/DC Adapter 24vdc 2.5amp C14 Desktop
R-TECH 857086 AC/DC Adapter 24vdc 2.5amp C14 Desktop
Standard range
857086
1+ £12.26
5+ £11.37
10+ £11.05
25+ £10.90

28 in stock, despatched same dayAdditional quantity lead time 7 days
2.1 x 5.5 x 12mm female barrel 2.5A 24V Desktop Power Adapter C14 Input (L x W x H) 117.5 x 47.5 x 34mm Centre positive 60W 100 to 240V
OutputOutputOutputInput
Product CodeDC VoltageRated CurrentRated PowerVoltage RangeStandby Power
85-708312V DC5A60W100-240V AC0.1W
85-708412V DC5A60W100-240V AC0.1W
85-708515V DC4A60W100-240V AC0.1W
85-708624V DC2.5A60W100-240V AC0.1W


Trustpilot