Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This R-TECH 15VDC 4A desktop power adapter has a standard C14 input connector making it suitable for all socket types.
This product is ideal for use with Audio Visual equipment, IT equipment and CCTV systems that require a 60W power supply with 2.1x5.5x12mm C+ve connector.
Safety tested to the latest standards this product has DOE level VI efficiency performance and features over current and short circuit protection to EN62368.
Designed for indoor use only, and not suitable for use in damp or wet conditions.
AC Input Plug Nationality | C14 Input |
---|---|
Dimensions | (L x W x H) 117.5 x 47.5 x 34mm |
Output Connector | 2.1 x 5.5 x 12mm female barrel |
Output Current | 4A |
Output Voltage (DC) | 15V |
Polarity | Centre positive |
Power Rating | 60W |
Supply Voltage Range | 100 to 240V |
Type | Desktop Power Adapter |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In