Academy Borosilicate Glass Narrow Neck Conical Flasks, Heavy Duty

Academy Brand: Academy
<P>A range of heavy-duty Erlenmeyer conical flasks with narrow reinforced necks.</P>
  • Academy Borosilicate glass
  • Academy A/1823 series
Description Image Product Buy Qty Pricing (Ex VAT) Capacity Pack Size Material Type
Academy Heavy Duty Conical Flask 250ml Single
Academy Heavy Duty Conical Flask 250ml Single
Standard range
Order code: 56-5520
MPN: A/1823/250

12 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £3.15
250ml 1 Borosilicate Conical flask
Academy Narrow Neck Heavy Duty Flask 500ml Pack of 6
Academy Narrow Neck Heavy Duty Flask 500ml Pack of 6
Extended range
Order code: 52-4266
MPN: A/1823/500

Available to back orderBack-order availability date - 08/04/2025
1+ £29.01
500ml 6 Conical flask
Academy Narrow Neck Heavy Duty Flask 1000ml Single
Academy Narrow Neck Heavy Duty Flask 1000ml Single
Standard range
Order code: 56-5511
MPN: A/1823/1000

12 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £5.89
1000ml 1 Conical flask
Academy Flask Boro Glass, 2000ml, Heavy Duty, Narrow Neck
Academy Flask Boro Glass, 2000ml, Heavy Duty, Narrow Neck
Extended range
Order code: 56-5510
MPN: A/1823/2000

2 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £9.63
2000ml 1 Conical flask


Trustpilot