Academy Flask Boro Glass, 2000ml, Heavy Duty, Narrow Neck

Extended range
Order Code:

56-5510

Brand: Academy MPN: A/1823/2000
Qty Was Unit Price (Ex VAT)
1+ £10.37   £9.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 3 weeks

A heavy-duty Erlenmeyer conical flask with a narrow reinforced neck.


  • Capacity: 2000ml
  • Academy Borosilicate glass
  • Base diameter: 165mm
  • Height: 280mm
  • Sold singly
  • Academy type A/1823/2000
Type Conical flask
Capacity 2000ml
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot