Christmas Opening Hours and Delivery Dates here

Adafruit 1063 Electret Microphone Amplifier with Adjustable Gain

Order Code:

73-5328

Brand: Adafruit MPN: 1063 EAN-13: 0700598869422
Qty Unit Price (Ex VAT)
10+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 03/01/2026

The Adafruit Electret Microphones with Adjustable Gain Amplifier feature a built-in microphone and use the MAX9814 microphone amplifier chip. There's a small trimmer pot on each one to adjust the gain between 25x and 125x so that you can minimise volume related distortion. They can be supplied with 2.4 to 5V DC and are capable of rail to rail output with a DC bias of Vcc/2. Be careful when selecting your power supply, 5Vpp may offend the Line Input of a standard amplifier for example. If you want to connect one to a Line Input then use a blocking capacitor of between 1 and 100µF unless you have a differential amplifier or it already has its own blocking capacitor.

Adafruit recommend using a low-noise 3.3V DC supply if you intend connecting these amplifiers to an analogue to digital converter (ADC). In this application there's no need for a blocking capacitor.

Adafruit have a tutorial and FFT library for the Arduino which extracts frequency information from the audio and another which is a sound level tutorial.

Supplied with a fully assembled amplifier board, and a strip of 0.1in. header pins for you to solder on if required.


  • Electret mic with amplifier
  • Adjustable gain 25x to 125x
  • Adafruit part no.: 1063

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Microphone

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot