Adafruit 1673 OLED Breakout Board - 16-bit Colour 1.27in. with microSD Holder

Order Code:

73-5386

Brand: Adafruit MPN: 1673

Discontinued


The Adafruit 16-bit Colour OLED Breakout Boards give any microcontroller main board a 128 x 96 colour OLED display. All this takes just the 4 x SPI signals plus 2 x power lines. The displays have red, green and blue OLED pixels which generate their own light so there's no backlight and very high contrast. Each RGB pixel can be set with 16-bit resolution, even though the displays are only 32mm diagonally they're very clear and crisp as the black background is properly black. The boards have an SD card on the back which is useful for storing bitmaps or icons.

Adafruit supply a free tutorial and library to get you started. Supplied as a fully assembled and tested display board plus a strip of 0.1in. pitch pin headers for you to solder on as required.


  • 128 x 96 pixel 16-bit colour OLED display
  • Uses 4-wire SPI (write only)
  • SD card slot included on the rear of the board
  • 3.3 to 5V compatible
  • Display diagonal ~32mm (~1.27in.)
  • Dimensions: 36 x 43mm (1.4 x 1.7in.)
  • Adafruit part no.: 1673

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type OLED display

Reviews


Be the first to submit a review

Trustpilot