Easter opening times here
Seeed 107100001 ReSpeaker HAT Two Microphones for Raspberry Pi Voice Assistant

Seeed 107100001 ReSpeaker HAT Two Microphones for Raspberry Pi Voice Assistant

Seeed Studio
Standard range
Order Code:

75-0544

Brand: Seeed Studio MPN: 107100001 UPC-12: 841454120018
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.61
Price per unit Ex VAT
61 in stock, despatched same dayAdditional 40 due on 28/04/2025

The ReSpeaker 2-Mics Pi HAT is a Raspberry Pi expansion board that features two microphones. The features and performance are designed for AI and voice applications, meaning you can build more powerful and flexible voice products, integrating Amazon Alexa Voice Service, Google Assistant, etc.

The ReSpeaker is based around the WM8960, a low power stereo codec. There is a microphone on each side of the board and there are also 3x RGB LEDs, 1x user button and 2x Grove interfaces for expanding your applications.
  • Raspberry Pi compatible (support Zero, 1 B+, 2B and 3B)
  • Dual-microphones
  • 2x Grove interfaces supports GPIO and I2C
  • Programmable button and 3x LEDs
  • Audio codec onboard
  • Two types of audio output socket 3.5mm audio jack, JST2.0 speaker out
  • Far field support (up to 3 meters)
  • Dimensions 65 x 30 x 15mm

Note: Raspberry Pi not included.


Get started with Google Assistant

How to use button to trigger Google Assistant


Type ReSpeaker 2-Mics Pi HAT

Order Code: 75-0545

MPN: 102010088

Seeed Studio
Extended range
Price per unit Ex VAT
1+
£20.33
9 in stock, despatched same dayContact us for additional stock

Order Code: 75-1005

MPN: SC0073

Raspberry Pi
Standard range
Price per unit Ex VAT
1+
£31.78
£31.50
100 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C