Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Adafruit 2327 16 Channel Servo HAT / PWM for Raspberry Pi A+, B+ or 2

Order Code:  

75-0505

 
Brand: Adafruit MPN: 2327 EAN-13: 0700161461138

Discontinued


This HAT adds the capability to control up to 16 servos as well as providing 12-bit PWM of up to 1.6kHz. The module has the features and performance to produce the very specific and repetitive timing pulses required to precisely set servos while reducing the processing load of the Raspberry Pi. For use with Raspberry Pi Model A+, B+, or Pi 2 can be used with the Model A or B with a tall 2 x 13 header instead of the included 2 x 20. Perfect solution for any project that requires a lot of servos or PWM outputs.


  • Drive up to 16 servos or PWM outputs over I2C with only 2 pins
  • On-board PWM controller will drive all 16 channels simultaneously
  • Stack up to 62 modules to control up to 992 servos
  • Python library to get up and running instantly
  • Supplied with a Servo HAT, a 2-pin terminal block, four 3 x 4 headers and a 2 x 20 socket header

Learning tips and tutorials can be seen here.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Servo HAT

Reviews


Be the first to submit a review

Trustpilot