Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Adafruit Charlieplexed White LED 9x16 Matrices give you boards full of bling with 144 x 0603 surface mount LEDs. With traditional multiplexing you would need 25 GPIO lines (9 + 16) to drive these boards which would soak up most of the signals on common microcontrollers. However, these boards are Charlieplexed, which is a clever way of doing more with less, using only 18 GPIOs. They can best be described as lean at only 2.4mm thick and 43.3 by 27.8mm (1.7 x 1.1 x 0.09in.). The boards don't have any limiting resistors or drivers, it's just the LEDS, so you can use them at whatever voltage suits your microcontroller. Adafruit have a free tutorial to get you started.
Charlieplexing can be a daunting thing when you first see it and for those times when you just want to get something working without the fuss there's the Adafruit Charlieplexed PWM Matrix Driver (73-5266). This driver board is exactly the same size as the matrix board and is pin for pin compatible, just pop in a couple of double sided headers to get an LED matrix with I2C driver. Importantly the driver boards have PWM, meaning that the LEDs are individually dimmable which is rare for a single colour LED matrix.
*Customers looking to resell on eBay or Amazon should contact Adafruit directly.
Type | LED matrix |
---|
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.