Adafruit 3028 DS3231 RTC Real Time Clock FeatherWing I2C For All Feather Boards

Order Code:

73-5258

Brand: Adafruit MPN: 3028 EAN-13: 0704256795603

Discontinued


The Adafruit DS3231 I2C Precision Real Time Clock FeatherWings are extremely accurate real-time clocks (RTC) that feature temperature controlled crystal oscillators (TCXO). With the crystal inside the main chip and a temperature sensor right next to it, clock ticks can be dropped or added to compensate for drift caused by temperature changes. The chip is claimed to be accurate to ±2ppm which is equivalent to one second every 5 days or one minute per year. Which is pretty accurate. There's a coin cell holder on each board suitable for a CR1220 battery which can keep the clock ticking for years.

Adafruit supply a free tutorial and software library to get you started. Supplied as a fully assembled and tested board plus strips of 0.1in. header pins for you to solder on as required. The battery is not included but we have a lot of batteries.


  • Extremely accurate temperature compensated RTC
  • Quoted accuracy ±2ppm
  • Add-on for all Feather boards
  • Dimensions 50.8 x 22.9 x 1.6mm (2 x 0.9 x 0.06in.)
  • Adafruit part no.: 3028

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type RTC

Trustpilot