Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.96 |
Building on the enormous popularity of Raspberry Pi Pico, which was launched in January 2021, we are delighted to announce the extension of the Pico range to include the wireless-enabled Pico W model,
At the heart of each product is the RP2040; a Raspberry Pi-designed chip which features two ARM Cortex-M0+ cores clocked at 133MHz; 264KB SRAM; 30 GPIO pins; and a broad range of interfacing options. This is paired with 2MB of on-board QSPI Flash memory for code and data storage.
The Raspberry Pi Pico W also incorporates an Infineon CYW43439 wireless chip which supports IEEE 802.11 b/g/n wireless LAN, and Bluetooth 5.2.
Please note that at launch and until advised otherwise, only wireless LAN is supported.
Memory (RAM) | 2MB |
---|---|
Bluetooth | 5.2 |
Video Resolution | NA |
Wireless LAN | 2.4GHz |
PCB Dimensions | 51 x 21 x 4mm |
Power supply | 5V 2.5A Micro USB |
Processor | 32-Bit SoC |
Ports | 1x micro B USB |
To use this facility please Sign In.
Sign In