Christmas Opening Hours and Delivery Dates here

Hammond ADSB Optional Heavy Duty Support Bar for depth adjustable shelves

Order Code:

30-7177

Brand: Hammond MPN: ADSB GTIN-14: 00623980605074
Qty Unit Price (Ex VAT)
1+ £42.51
50+ £42.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 08/02/2026


An optional support bar that increases the load capacity of Hammond ADSU solid and ADSV ventilated adjustable depth shelves up to 250kg (550 lb).


  • Hammond type ADSB

Hammond enclosure modification


Type Shelf support bar
Enclosure Height 39mm
Enclosure Length 441mm
Enclosure Width 74mm
Material Steel
Colour Black
Finish Textured powder paint

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot