Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This cleverly designed shelf from Hammond has a telescoping design that provides three convenient usable depths. It fits within a single EIA rack unit and can telescope to cover the entire depth.
Colour | Black |
---|---|
Enclosure Height | 44mm |
Enclosure Length | 483mm |
Enclosure Width | 914 to 1067mm |
External Features | Ventilated |
Internal Features | N/A |
Material | Steel |
Finish | Textured powder paint |
Flame Resistance | N/A |
IP Rating | N/A |
Series | ADSV |
Type | 19" rack shelf |
To use this facility please Sign In.
Sign In