Affix ACBS-6M Self Adhesive Nylon PCB Pillars 5.5mm - Pack Of 50

Order Code:

33-2216

Brand: Affix MPN: ACBS-6M

Discontinued


6.5mm high Nylon 6.6, UL 94V-2 rated PCB pillars with a self-adhesive backed base which provides a fast, effective, positive support for PCBs where chassis holes are not possible, for example inside front or rear panels, or on extra thick panels.


  • Effective height 5.5mm
  • Self-sdhesive base
  • PCB snaps into position via 4mm holes drilled into the board
  • Material: Nylon 6.6
  • Colour: natural
  • UL94V-2 rated
  • Supplied in packs of 50
  • Affix type ACBS-6M
Type Self-adhesive PCB pillar
Effective Height 5.5mm
Length 18mm
Material Nylon 66

Reviews


Be the first to submit a review

Trustpilot