Essentra TCBS-8-01 Self Tapping Support 12.7mm - Pack of 25

Essentra TCBS-8-01 Self Tapping Support 12.7mm - Pack of 25

Essentra
Standard range
Order Code:

33-6284

Brand: Essentra MPN: TCBS-8-01
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit Ex VAT
25 in stock, despatched same day

These snap-in nylon blind-hole supports are pushed through the hole in the panel or chassis, which then closes and snaps open on the opposite side to give a mechanical and secure lock. To remove, simply squeeze the locking device of the spacer/support.

This PCB support will allow the mounting of a PCB directly on to the chassis. It will allow the panels, and particularly the printed circuit board to be insulated from one another. The structure used for effecting the stacking allows the board to be detached to permit repair or replacement of the panels or boards.


  • Stand-off height: 12.7mm
  • Easily dismantled for change or repair
  • Provides an extremely strong hold to the chassis
  • Snap lock 4mm ±0.08mm / panel thickness: 1.57mm
  • Fixing hole requires a No. 6 / M3.5mm self-tapping screw
  • Manufactured from Nylon 6.6
  • Colour: Natural
  • Temperature range -40°C to +85°C
  • RoHS compliant
  • UL Flame rating V-2
  • Supplied in packs of 25
Type Self-tapping PCB support
Effective Height 12.7mm
Length 20.6mm
Material Nylon 6.6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C