Site: Industry
Currency: GBP    
R-TECH 524383 Hex Threaded F-F Spacers Brass M3 10mm - Pack Of 25

R-TECH 524383 Hex Threaded F-F Spacers Brass M3 10mm - Pack Of 25

R-TECH
Standard range
Order Code:

52-4383

Brand: R-TECH MPN: 524383 EAN-13: 5053556003983
  • Quickly find another product in this range by Body Length:

Qty Unit Price (Ex VAT)
1+ £6.72
5+ £6.40
10+ £6.11
20+ £5.84
50+ £5.60
100+ £5.38
Price per unit Ex VAT
160 in stock, despatched same day

These 5mm AF hexagonal female to female spacers have M3 tapped holes in both ends and are threaded throughout their entire length.


  • Body length: 10mm
  • Hole threaded depth: 10mm
  • Width across flats: 5mm
  • Material: brass to DIN 17660: Cu Zn 39 Pb 3
  • Tensile Strength: 430 N/mm² Min.
  • Surface finish accords to DIN 267: nickel plated (G 3 E)
  • Material number: 2.0401
  • Tolerance for length dimensions: ± 0.1 mm
  • Supplied in packs of 25
Type Hexagonal threaded: F-F
Body Length 10mm
External Width 5mm
Material Nickel plated brass
Thread Size M3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C