Site: Industry
Currency: GBP    
R-TECH	 Hexagonal M3 Threaded F-F Brass Spacers - 5mm AF

R-TECH Hexagonal M3 Threaded F-F Brass Spacers - 5mm AF

R-TECH Brand: R-TECH

These 5mm AF hexagonal female to female spacers have M3 tapped holes in both ends. Shorter length spacers have thread extending though the whole length, while longer spacers have 10mm deep threads in each end.

  • Range of body lengths
  • Width across flats: 5mm
  • Material: brass to DIN 17660: Cu Zn 39 Pb 3
  • Tensile Strength: 430 N/mm² Min.
  • Surface finish accords to DIN 267: nickel plated (G 3 E)
  • Material number: 2.0401
  • Tolerance for length dimensions: ± 0.1 mm
  • Supplied in packs of 25


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C