Affix Black Pozi Pan Head Machine Screws M3 10mm - Pack Of 100

Order Code:

33-2625

Brand: Affix MPN: 33-2625

Discontinued


Black pan head pozidriv machine screws from Affix, suitable for use in areas requiring low light reflection or simply to enhance the appearance of equipment,


  • Thread size M3
  • Length 10mm
  • Steel grade 4.8
  • Supplied in packs of 100
Type Machine screw
Screw Head Style Dome
Driver Type Pozidriv
Fastener Material Steel
Thread Length 10mm
Thread Size M3
Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot