Affix Chipboard Screw Assortment DIN 7505 - 200 Pieces

<P>These Chipboard Screw Assortments DIN 7505 are ideal for any DIY enthusiast as they feature different sized screws that are hardened, galvanised and smooth coated. </P>

The following screws can be found across both sets:

  • Multi-purpose chipboard screw DIN 7505 3.0 x 16mm
  • Multi-purpose chipboard screws DIN 7505 3.5 x 16mm
  • Multi-purpose chipboard screws DIN 7505 3.5 x 25mm
  • Multi-purpose chipboard screws DIN 7505 3.5 x 35mm
  • Multi-purpose chipboard screws DIN 7505 4.0 x 40mm
  • Multi-purpose chipboard screws DIN 7505 5.0 x 50mm
  • Multi-purpose chipboard screws DIN 7505 6.0 x 60mm
Description Image Product MPN Pricing (Ex VAT) Buy Qty Drive Type Finish Head Type Material Thread Size
Affix Chipboard Screw Assortment - 200 Pieces
Affix Chipboard Screw Assortment - 200 Pieces
Standard range
826242
1+ £7.18

10 available to back orderBack-order availability date - 07/02/2025
Self tapping Galvanised N/A N/A Various
Affix Chipboard Screw Assortment - 1000 Pieces
Affix Chipboard Screw Assortment - 1000 Pieces
Standard range
826371
1+ £18.46

17 available to back orderBack-order availability date - 07/02/2025
Self tapping Galvanised N/A N/A Various
Order codeMftrs Part No.Number of screws
49-014949-0149200
49-015049-01501000


Trustpilot